TE Connectivity RYC9901 technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Output Power | 700mW |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYC9901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.