TE Connectivity RYC9906 technical specifications.
| Package/Case | SOIC |
| Current Rating | 550nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 25V |
| Output Current | 1.9A |
| Output Power | 5W |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYC9906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.