TE Connectivity S02DNA135 technical specifications.
| Coil Voltage (DC) | 5V |
| ELV | Compliant |
| Max Current Rating | 2A |
| Max Voltage Rating (DC) | 3kV |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02DNA135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.