DPDT power relay with a 20A contact current rating and 277VAC maximum voltage rating. Features a 120VAC coil voltage, 800 Ohm coil resistance, and 33mA coil current. Designed for industrial applications with flange and chassis mounting options, and quick connect termination. Operating temperature range from -10°C to 65°C.
TE Connectivity S86R11A1B1D1120 technical specifications.
| Coil Current | 33mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 52.6mm |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Resistance | 800R |
| RoHS Compliant | Yes |
| Series | S86R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S86R11A1B1D1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.