
SPDT Power Relay featuring a 120VAC coil with 800 Ohm resistance and 33mA coil current, consuming 4W. Offers a 20A contact current rating with Silver, Cadmium contacts and a maximum AC voltage rating of 277V. This general-purpose relay is designed for chassis mounting with quick connect termination and operates within a temperature range of -10°C to 65°C.
TE Connectivity S86R5A1B1D1-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 33mA |
| Coil Power | 4W |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | S86R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S86R5A1B1D1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.