
DPDT Power Relay with 20A contact current rating and 277VAC maximum voltage rating. Features a 120VAC coil voltage, 33mA coil current, and 800 Ohm coil resistance. Designed for general purpose applications with silver/cadmium contacts and quick connect termination. Chassis mountable or socket compatible, with dimensions of 52.6mm depth, 61.5mm height, and 33.3mm length. Approvals include UL and CSA.
TE Connectivity S87R11A2B1D1120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 33mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 52.6mm |
| Height | 61.5mm |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S87R11A2B1D1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
