DPDT Power Relay with a 20A contact current rating and 277V AC max voltage rating. Features a 24V DC coil voltage, 188mA coil current, and 128 Ohm coil resistance. Chassis mountable with quick connect termination, this general-purpose relay operates within a -10°C to 65°C temperature range. Dimensions are 52.6mm width, 33.3mm length, and 61.5mm height.
TE Connectivity S87R11D2B1D1-24 technical specifications.
| Coil Current | 188mA |
| Coil Resistance | 128R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount |
| Packaging | Tray |
| Power Consumption | 4.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S87R11D2B1D1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.