
DPDT power relay with a 110VDC coil voltage and 45W coil power, featuring a 20A contact current rating and silver cadmium contact material. This general-purpose relay offers a 277V AC maximum voltage rating and operates within a temperature range of -10°C to 65°C. Termination is via quick connect, and mounting options include flanges and chassis mount. Dimensions are 52.6mm width, 41.1mm height, and 61.5mm length.
TE Connectivity S87R11D2B1D1110 technical specifications.
| Coil Current | 40mA |
| Coil Power | 4.5W |
| Coil Resistance | 2.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Height | 41.1mm |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S87R11D2B1D1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.