
SPDT Power Relay with a 20A contact current rating and 277VAC maximum voltage rating. Features a 120VAC coil voltage with 33mA coil current and 4W coil power. Designed for general purpose applications, this relay offers quick connect termination and chassis mount options. Approved by UL and CSA, it operates within a temperature range of -10°C to 65°C.
TE Connectivity S87R5A2B1D1-120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 33mA |
| Coil Power | 4W |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 52.6mm |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Input Current | 20A |
| Lead Free | Contains Lead |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount, Socket |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S87R5A2B1D1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
