
SPDT power relay featuring a 240VAC coil with 16.5mA coil current and 3.2kΩ coil resistance. Contact rating of 20A AC/DC, with a maximum AC voltage rating of 277V. Dimensions are 52.6mm width, 41.1mm depth, and 61.5mm height, with chassis mount capability via flanges and quick connect termination. Operating temperature range from -10°C to 65°C.
TE Connectivity S87R5A2B1D1-240 technical specifications.
| Coil Current | 16.5mA |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 41.1mm |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S87R5A2B1D1-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.