
SPDT power relay featuring a 24VDC non-latching coil with 200 Ohm resistance and 120mA coil current, consuming 2.9W. Offers a 20A contact current rating with Silver, Cadmium contacts and a maximum AC voltage rating of 277V. Designed for industrial applications with flange and chassis mounting, quick connect termination, and dimensions of 52.6mm width, 33.3mm length, and 61.5mm height. Operating temperature range is -10°C to 65°C, and the product is RoHS compliant.
TE Connectivity S87R5D2B1D1-24 technical specifications.
| Coil Current | 120mA |
| Coil Power | 2.9W |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount |
| Packaging | Tray |
| Power Consumption | 2.9W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S87R5D2B1D1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.