DPST-NO power relay with a 24VAC coil voltage and 165mA coil current. Features a 20A contact current rating with silver, cadmium contacts and a 277V AC maximum voltage rating. This general-purpose relay offers quick connect termination and chassis mount capability via flanges. Operating temperature range is -10°C to 65°C.
TE Connectivity S87R7A2B1D1-24 technical specifications.
| Coil Current | 165mA |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 33.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Resistance | 32R |
| RoHS Compliant | Yes |
| Series | S87R |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S87R7A2B1D1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.