DPDT Power Relay with a 240VAC coil voltage and 15A contact current rating. Features a 1.084kR coil resistance and 38mA coil current, operating on a single coil latching mechanism. Contact material is silver, with a maximum AC voltage rating of 250V. Mounting options include flanges, chassis mount, and plug-in, with quick connect termination. Dimensions are 50.8mm width, 61.5mm height, and 50.3mm depth.
TE Connectivity S89R11AAC1-240 technical specifications.
| Coil Current | 38mA |
| Coil Power | 9W |
| Coil Resistance | 1.084kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 50.3mm |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11AAC1-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.