DPDT Power Relay with a 15A contact current rating and 250VAC/250VDC voltage rating. Features a 120VAC single coil latching type with 75mA coil current and 260 Ohm coil resistance. Contact material includes silver and tungsten. Mountable via flanges or socketable plug-in termination. Approved by UL and CSA, this RoHS compliant relay is suitable for general purpose applications.
TE Connectivity S89R11APP1-120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Coil Current | 75mA |
| Coil Resistance | 260R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Tungsten |
| Current Rating | 15A |
| Depth | 45.24mm |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Socketable, Plug-In, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11APP1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.