DPDT power relay with a 24VAC coil voltage and 375mA coil current. Features a 15A contact current rating with silver contacts and a 250VAC maximum voltage rating. This impulse relay offers plug-in termination and is socketable with flange mounting options. Operating temperature range is -10°C to 60°C.
TE Connectivity S89R11APP1-24 technical specifications.
| Coil Current | 375mA |
| Coil Resistance | 8.7R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Socketable, Plug-In |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11APP1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.