
DPDT Power Relay with 15A contact current rating, 250V AC/DC voltage rating, and 24VDC coil voltage. Features a latching, single coil type with 92Ω coil resistance, 260mA coil current, and 6.33W coil power. Designed for general purpose applications, this relay offers quick connect termination and is suitable for chassis, panel, or plug-in mounting. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity S89R11DAC1-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Coil Current | 260mA |
| Coil Power | 6.33W |
| Coil Resistance | 92R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| ELV | Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Panel, Plug-In |
| Packaging | Bulk |
| Power Consumption | 6.33W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11DAC1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
