DPDT Power Relay with a 6VDC coil voltage and 15A contact current rating. Features a latching, single-coil design with 5.8 Ohm resistance and 1A coil current. This impulse relay offers Silver contacts, a 250V AC maximum voltage rating, and operates within a -10°C to 60°C temperature range. Mounting options include flanges and chassis mount with quick connect termination.
TE Connectivity S89R11DAC1-6 technical specifications.
| Coil Current | 1A |
| Coil Power | 6.3W |
| Coil Resistance | 5.8R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6.33W |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11DAC1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.