
This 12V latching relay has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It can handle a maximum current rating of 15A and a maximum voltage rating of 250V AC. The relay is a DPDT type and is mounted via flanges on a chassis. It is lead free and has a power consumption of 6.33W.
TE Connectivity S89R11DBD1-12 technical specifications.
| Coil Current | 533mA |
| Coil Power | 6.3W |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6.33W |
| Relay Type | Impulse |
| Series | S89R, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R11DBD1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.