TE Connectivity S89R11DPP1-12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity S89R11DPP1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.