
SPDT Power Relay with a 15A contact current rating and 250VAC/250VDC voltage rating. Features a 120VAC coil voltage with 260 Ohm resistance and 75mA coil current, utilizing a single-coil latching mechanism. Suitable for general purpose applications, this impulse relay offers silver contact material and quick connect termination. Mounting options include flanges, chassis mount, plug-in, and panel. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity S89R5AAC1-120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Resistance | 260R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 61.5mm |
| Lead Free | Not Applicable |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R5AAC1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
