SPDT power relay with a 24VAC coil voltage and 15A contact current rating. Features silver contacts, a latching single coil type, and a 250VAC/250VDC voltage rating. Designed for general purpose applications with quick connect termination and multiple mounting options including flanges, chassis, plug-in, and panel. Operates within a temperature range of -10°C to 60°C and is RoHS compliant.
TE Connectivity S89R5AAC1-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Coil Current | 375mA |
| Coil Resistance | 8.7R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R5AAC1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.