TE Connectivity S89R5ABD1-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Resistance | 260R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Height | 68.6mm |
| Lead Free | Contains Lead |
| Length | 61.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9W |
| Relay Type | Impulse |
| Series | S89R, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R5ABD1-120 to view detailed technical specifications.
No datasheet is available for this part.