TE Connectivity S89R5ABD1-24 technical specifications.
| Coil Current | 375mA |
| Coil Resistance | 8.7R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Height | 91.1mm |
| Lead Free | Contains Lead |
| Length | 61.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Impulse |
| Series | S89R, Potter & Brumfield |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 45.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S89R5ABD1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.