SPDT power relay featuring a 12VDC coil with 533mA coil current and 6.3W coil power. Rated for 15A contact current and 250V AC/DC voltage, with silver contact material. This impulse relay offers flange, chassis, plug-in, and panel mounting options with quick connect termination. Designed for general purpose applications, it operates within a -10°C to 60°C temperature range and is UL/CSA approved, lead-free, and RoHS compliant.
TE Connectivity S89R5DAC1-12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Coil Current | 533mA |
| Coil Power | 6.3W |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount, Plug-In, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6.33W |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S89R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S89R5DAC1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.