TE Connectivity S89R5DBD1-12 technical specifications.
| Coil Type | Latching |
| Current Rating | 15A |
| Mount | Flanges |
| Package Quantity | 25 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S89R5DBD1-12 to view detailed technical specifications.
No datasheet is available for this part.