DPDT Power Relay with a 20A contact current rating and 120VAC coil voltage. Features include a latching, single coil type, 9W power consumption, and Silver/Cadmium contact material. Designed for general purpose applications, this relay offers chassis, plug-in, and panel mounting via a socket with quick connect termination. Approvals include UL and CSA, with RoHS compliance. Operating temperature range is -10°C to 60°C.
TE Connectivity S90R11ABD1-120 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Resistance | 260R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Chassis Mount, Plug-In, Panel |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 9W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S90R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S90R11ABD1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.