TE Connectivity S90R11ABD1-240 technical specifications.
| Coil Current | 38mA |
| Coil Resistance | 1.084kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | Impulse |
| RoHS Compliant | Yes |
| Series | S90R |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S90R11ABD1-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.