TE Connectivity SA10202 technical specifications.
| Function | Temp Sensor |
| Accuracy | ±0.15°C |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Pin Count | 2 |
| Package/Case | TO-92F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity SA10202 to view detailed technical specifications.
No datasheet is available for this part.