
TE Connectivity SBCHE1110RJ technical specifications.
| Package/Case | Ceramic |
| Depth | 9mm |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | BCHE |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10.5V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1110RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
