11W wirewound power resistor with 150 ohm resistance and 5% tolerance. Features axial leaded, through-hole mounting with a 0.8mm lead diameter. Operates across a -55°C to 350°C temperature range, with a maximum power dissipation of 11W and a voltage rating of 40.6V. RoHS compliant and packaged in loose pieces.
TE Connectivity SBCHE11150RJ technical specifications.
| Package/Case | Axial |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 40.6V |
| DC Rated Voltage | 40.6V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE11150RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.