Wirewound power resistor with 2.2kΩ resistance and 5% tolerance. Features 4W maximum power dissipation, axial leaded mounting, and a 93.8V DC rated voltage. Operates across a wide temperature range from -55°C to 350°C. RoHS compliant with a 200ppm temperature coefficient.
TE Connectivity SBCHE42K2J technical specifications.
| Package/Case | Axial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 93.8V |
| DC Rated Voltage | 93.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE42K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.