
Wirewound power resistor, 7W, 8.2 ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a ceramic package measuring 7mm x 8mm x 38mm. Operates across a wide temperature range from -55°C to 350°C, with a voltage rating of 7.6V. RoHS compliant.
TE Connectivity SBCHE68R2J technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | BCHE |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 7.6V |
| DC Rated Voltage | 7.6V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE68R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.