Wirewound power resistor with 0.56 ohm resistance and 10% tolerance. Features axial leaded, through-hole mounting with a ceramic package measuring 7mm diameter and 8mm height. Rated for 7W power dissipation, operating from -55°C to 350°C with a 2V DC rating. RoHS compliant with axial terminations.
TE Connectivity SBCHE6R56K technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| Diameter | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 560mR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | BCHE |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE6R56K to view detailed technical specifications.
No datasheet is available for this part.