TE Connectivity SBCLF4220RJ technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 5 |
| Package Width | 9 |
| Package Height | 25 |
| Resistance | 220 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SBCLF4220RJ to view detailed technical specifications.
No datasheet is available for this part.