TE Connectivity SBCV63R9K technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 25mm |
| Lead/Base Style | Axial |
| Length | 9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Resistance | 3.9R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCV63R9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.