Axial-leaded current sense resistor featuring metal foil technology for precise measurements. This general-purpose fixed resistor offers a 0.015 ohm resistance with a 5% tolerance and a low temperature coefficient of 280ppm. Rated for 4W maximum power dissipation, it operates across a wide temperature range from -55°C to 155°C. The through-hole mount design with axial terminations ensures reliable integration into electronic circuits.
TE Connectivity SBL4R015J technical specifications.
| Package/Case | Axial |
| Depth | 6.4mm |
| ELV | Compliant |
| Height | 6.4mm |
| Length | 18mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SBL, CGS |
| Technology | METAL FOIL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300mV |
| DC Rated Voltage | 300mV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBL4R015J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.