
Axial-leaded, through-hole mount current sense resistor featuring metal foil technology. This general-purpose fixed resistor offers 0.01 ohm resistance with a 5% tolerance and a 4W power rating. Operating across a wide temperature range from -55°C to 155°C, it has a 200mV DC rated voltage and 450ppm temperature coefficient. The component is RoHS compliant and designed with two axial terminations.
TE Connectivity SBL4R01J technical specifications.
| Package/Case | Axial |
| Depth | 6.4mm |
| ELV | Compliant |
| Height | 6.4mm |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SBL |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200mV |
| DC Rated Voltage | 200mV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBL4R01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.