Through-hole fixed resistor featuring metal foil technology for precise resistance. This wirewound component offers 0.051 Ohms with a 5% tolerance and a 4W power rating. Designed with axial leads and a ceramic package, it operates across a wide temperature range from -55°C to 155°C. The resistor has a 500mV voltage rating and is RoHS compliant.
TE Connectivity SBL4R051J technical specifications.
| Package/Case | Axial |
| Depth | 6.4mm |
| ELV | Compliant |
| Height | 6.4mm |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 51mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | SBL |
| Technology | METAL FOIL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500mV |
| DC Rated Voltage | 500mV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBL4R051J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.