TE Connectivity SC0912220K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 86mR |
| Diameter | 8.7mm |
| ELV | Compliant |
| Inductance | 22uH |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Max DC Current | 1.4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | SC0912, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC0912220K to view detailed technical specifications.
No datasheet is available for this part.