TE Connectivity SC10331KB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.103A |
| Max DC Resistance | 22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SC10331KB to view detailed technical specifications.
No datasheet is available for this part.