The SC15101JTSPC is a shielded wirewound inductor with a 100uH inductance and 5% tolerance. It has a maximum DC current rating of 0.185A and a maximum DC resistance of 4.5 ohms. This inductor is designed for through-hole mounting with a product length of 10mm and a product diameter of 4.5mm. It operates over a temperature range of -55 to 100 degrees Celsius.
TE Connectivity SC15101JTSPC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 9.5MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SC15101JTSPC to view detailed technical specifications.
No datasheet is available for this part.