
General purpose fixed inductor with 10µH inductance and 10% tolerance. Features axial leaded termination, 2.8mm diameter, and 7mm length. Offers a DC resistance of 3.7Ω and a maximum DC current of 219mA. Operates within a temperature range of -55°C to 100°C. Unshielded design with a Q factor of 55 at 7.9MHz.
TE Connectivity SC30100KT technical specifications.
| DC Resistance (DCR) | 3.7R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.5mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 219mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SC30100KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
