General purpose fixed inductor with 15µH inductance and 10% tolerance. Features axial leaded, wirewound construction with a 2.8mm diameter and 7mm length. Operates within a temperature range of -55°C to 100°C, handling a maximum DC current of 251mA with a DCR of 2.8Ω. This unshielded, through-hole component is RoHS compliant and supplied on tape and reel.
TE Connectivity SC30150KT technical specifications.
| DC Current | 251mA |
| DC Resistance (DCR) | 2.8R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 251mA |
| Max DC Current | 251mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30150KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.