TE Connectivity SC30180KT technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 3.1R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30180KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.