TE Connectivity SC301R0KB technical specifications.
| ELV | Compliant |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC301R0KB to view detailed technical specifications.
No datasheet is available for this part.