TE Connectivity SC301R0KR technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 1R |
| Diameter | 2.7mm |
| ELV | Compliant |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 420mA |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC301R0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.