
Through-hole mounted, wirewound fixed inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 228mA DC current rating, and 3.4Ω DCR. Operates across a -55°C to 100°C temperature range with a Q factor of 45 at 2.5MHz. Axial termination and a 7mm length with 2.8mm diameter.
TE Connectivity SC30330KT technical specifications.
| Core Material | Ferrite |
| DC Current | 228mA |
| DC Resistance (DCR) | 3.4R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 228mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30330KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
