TE Connectivity SC30331KT technical specifications.
| DC Resistance (DCR) | 28R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 79mA |
| Max DC Current | 79mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30331KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.