General purpose, axial-leaded fixed inductor with 4.7µH inductance and 10% tolerance. Features a 298mA current rating, 384mA DC current rating, and 1.2Ω DC resistance. Operates within a -55°C to 100°C temperature range. This wirewound inductor is unshielded, RoHS compliant, and designed for through-hole mounting.
TE Connectivity SC304R7KT technical specifications.
| Current | 298mA |
| DC Current | 384mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 384mA |
| Max DC Current | 384mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC304R7KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.