Through-hole fixed inductor featuring a ferrite core, offering 0.15µH inductance with a 10% tolerance. This power inductor operates with a maximum DC current of 1.33A and a low DC resistance of 100mΩ. It boasts a Q factor of 38 at 25MHz and a self-resonant frequency of 600MHz, with an operating temperature range of -55°C to 100°C. The wirewound construction and axial lead style are suitable for through-hole mounting.
TE Connectivity SC30R15KT technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 0.15uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 1.33A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30R15KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.